Filter Your Search
1 - 6 of 6 results
|
SN74LS253NSR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 25 ns | 25 ns | 2 | 4 | 1 | YES | SOP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | 8 mA | TRUE | 14 mA | 5.25 V | 4.75 V | R-PDSO-G16 | e4 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP-16 | unknown | 8542.39.00.01 | ||||||||
|
SN74LS253NSR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 ns | 25 ns | 2 | 4 | 1 | YES | SOP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | 8 mA | TRUE | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOP-16 | unknown | 8542.39.00.01 | SOIC | 16 | ||
|
SN74LS253NSRE4
Rochester Electronics LLC
|
Check for Price | Yes | Contact Manufacturer | 5 V | 25 ns | 2 | 4 | 1 | YES | SOP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | e4 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN74LS253NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 ns | 25 ns | 2 | 4 | 1 | YES | SOP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | 8 mA | TRUE | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.3 | unknown | 8542.39.00.01 | SOIC | 16 | ||
|
SN74LS253NSRG4
Rochester Electronics LLC
|
Check for Price | Yes | Contact Manufacturer | 5 V | 25 ns | 2 | 4 | 1 | YES | SOP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | e4 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN74LS253NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 ns | 25 ns | 2 | 4 | 1 | YES | SOP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | 8 mA | TRUE | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.3 | unknown | 8542.39.00.01 | SOIC | 16 |