Filter Your Search
1 - 2 of 2 results
|
SN74LS195AN3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 26 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND K(BAR) SERIAL INPUT | 30 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, MS-001BB, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||
|
SN74LS195AN3
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 26 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND K(BAR) SERIAL INPUT | 30 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MS-001BB, DIP-16 | 16 | unknown | 8542.39.00.01 |