Parametric results for: sn74ls195an under Shift Registers

Filter Your Search

1 - 10 of 27 results

|
-
Manufacturer Part Number: sn74ls195an
Select parts from the table below to compare.
Compare
Compare
SN74LS195ANP3
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 26 ns 1 4 NO DIP RIGHT POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT 30 MHz TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 70 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
SN74LS195AND
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 26 ns 1 4 NO DIP 30 MHz RIGHT POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT 39 MHz TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 20.07 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
SN74LS195ANP3
Texas Instruments
Check for Price No Obsolete 5 V 26 ns 1 4 NO DIP 15 pF RIGHT POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT 30 MHz TRUE 21 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant 8542.39.00.01 DIP 16
SN74LS195AN
Texas Instruments
Check for Price No No Obsolete 5 V 26 ns 1 4 NO DIP 30 MHz 15 pF RIGHT POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT 30 MHz TRUE 21 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC PLASTIC, DIP-16 not_compliant 8542.39.00.01 DIP 16
SN74LS195AND
Freescale Semiconductor
Check for Price No Obsolete 5 V 1 4 NO DIP 30 MHz TTL 5 V COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
SN74LS195AN1
Rochester Electronics LLC
Check for Price Contact Manufacturer PARALLEL IN PARALLEL OUT ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
SN74LS195ANS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 26 ns 1 4 NO DIP RIGHT POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT 39 MHz TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 20.07 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
SN74LS195ANDS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 26 ns 1 4 NO DIP RIGHT POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT 39 MHz TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 20.07 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
SN74LS195ANDS
Motorola Mobility LLC
Check for Price No Obsolete 5 V 26 ns 1 4 NO DIP RIGHT POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT 39 MHz TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 20.07 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16
SN74LS195AN3
Texas Instruments
Check for Price No No Obsolete 5 V 26 ns 1 4 NO DIP RIGHT POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND K(BAR) SERIAL INPUT 30 MHz TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC PLASTIC, MS-001BB, DIP-16 not_compliant 8542.39.00.01 DIP 16