Filter Your Search
1 - 1 of 1 results
|
SN74LS169BDR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 4 | YES | SOP | 45 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 20 MHz | YES | SYNCHRONOUS | 45 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |