Filter Your Search
1 - 4 of 4 results
|
SN74LS163ADR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 27 ns | 1 | 4 | YES | SOP | 25 MHz | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||
|
SN74LS163ADR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 25 MHz | UP | BINARY COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 5 V | 32 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | ||||||||||||||||||
|
SN74LS163ADR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 27 ns | 1 | 4 | YES | SOP | 25 MHz | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | PLASTIC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||
|
SN74LS163ADR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 27 ns | 1 | 4 | YES | SOP | 25 MHz | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC-16 | unknown | 8542.39.00.01 |