Parametric results for: sn74ls122js under Prescaler/Multivibrators

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74ls122js
Select parts from the table below to compare.
Compare
Compare
SN74LS122JS
Motorola Mobility LLC
Check for Price No Obsolete 5 V 56 ns 1 NO DIP LS MONOSTABLE MULTIVIBRATOR TTL 4 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-GDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
SN74LS122JS
Freescale Semiconductor
Check for Price No Obsolete 5 V NO DIP MONOSTABLE MULTIVIBRATOR TTL 5 V COMMERCIAL R-XDIP-T14 Not Qualified e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
SN74LS122JS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 56 ns 1 NO DIP LS MONOSTABLE MULTIVIBRATOR TTL 4 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-GDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01