Parametric results for: sn74ls01d under Gates

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: sn74ls01d
Select parts from the table below to compare.
Compare
Compare
SN74LS01D
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 28 ns 4 2 YES SOP 15 pF OPEN-COLLECTOR LS NAND GATE TTL 4.4 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOP, unknown 8542.39.00.01
SN74LS01DR
Texas Instruments
Check for Price No No Obsolete 5 V 32 ns 32 ns 4 2 YES SOP 15 pF NO OPEN-COLLECTOR LS NAND GATE TTL 8 mA 4.4 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, SOP14,.25 not_compliant 8542.39.00.01 SOIC 14 Texas Instruments
SN74LS01DR2
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 28 ns 4 2 YES SOP 15 pF OPEN-COLLECTOR LS NAND GATE TTL 4.4 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOP, unknown 8542.39.00.01
SN74LS01D
Motorola Mobility LLC
Check for Price No No Obsolete 5 V 28 ns 4 2 YES SOP 15 pF OPEN-COLLECTOR LS NAND GATE TTL 4.4 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOP, unknown 8542.39.00.01 SOIC 14
SN74LS01DR2
Freescale Semiconductor
Check for Price No Obsolete 5 V 32 ns YES SOP NO OPEN-COLLECTOR NAND GATE TTL 8 mA 5 V 4.4 mA COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP14,.25 unknown
SN74LS01DR2
Motorola Mobility LLC
Check for Price No No Obsolete 5 V 28 ns 4 2 YES SOP 15 pF OPEN-COLLECTOR LS NAND GATE TTL 4.4 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOP, unknown 8542.39.00.01 SOIC 14
SN74LS01D
Freescale Semiconductor
Check for Price No Obsolete 5 V 32 ns YES SOP NO OPEN-COLLECTOR NAND GATE TTL 8 mA 5 V 4.4 mA COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP14,.25 unknown
SN74LS01D
Texas Instruments
Check for Price No No Obsolete 5 V 32 ns 32 ns 4 2 YES SOP 15 pF NO OPEN-COLLECTOR LS NAND GATE TTL 8 mA 4.4 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, SOP14,.25 not_compliant 8542.39.00.01 SOIC 14