Filter Your Search
1 - 10 of 47 results
|
SN74LS01NS
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 28 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||||
|
SN74LS01NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 28 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
TTSN74LS01J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 28 ns | 32 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74LS01N
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 28 ns | 4 | 2 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | NAND GATE | TTL | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
SN74LS01J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 28 ns | 32 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 8 mA | 5 V | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||
|
SN74LS01D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 28 ns | 4 | 2 | YES | SOP | 15 pF | OPEN-COLLECTOR | LS | NAND GATE | TTL | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS01N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 32 ns | 32 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 8 mA | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74LS01DR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 32 ns | 32 ns | 4 | 2 | YES | SOP | 15 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 8 mA | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | 8542.39.00.01 | Texas Instruments | |||||
|
TTSN74LS01JD
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 28 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74LS01NDS
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 28 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 |