Filter Your Search
1 - 3 of 3 results
|
SN74HCT574NSR
Texas Instruments
|
$0.2677 | Yes | Yes | Active | 5 V | 66 ns | 45 ns | 8 | 8 | YES | 27 MHz | 150 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
SN74HCT574NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 66 ns | 1 | 8 | YES | SOP | 27 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | compliant | 8542.39.00.01 | ||||||||
|
SN74HCT574NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 66 ns | 1 | 8 | YES | SOP | 27 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | compliant | 8542.39.00.01 |