Parametric results for: sn74hct377dwg4 under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74hct377dwg4
Select parts from the table below to compare.
Compare
Compare
SN74HCT377DWG4
Texas Instruments
Check for Price Yes Obsolete 5 V 38 ns 1 8 YES SOP 20 MHz 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS WITH HOLD MODE 22 MHz 4 mA TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01 Texas Instruments