Filter Your Search
1 - 2 of 2 results
|
SN74HCT257DTE4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 48 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74HCT257DTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 48 ns | 38 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | HCT | MULTIPLEXER | CMOS | 6 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 |