Parametric results for: sn74hcs21qdrq1 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74hcs21qdrq1
Select parts from the table below to compare.
Compare
Compare
SN74HCS21QDRQ1
Texas Instruments
$0.1426 Yes Yes Active 5 V 52 ns 22 ns 2 4 YES SOP 50 pF YES TOTEM POLE HC/UH AND GATE CMOS 7.8 mA 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, SOP14,.25 compliant EAR99 8542.39.00.01 2020-02-27 Texas Instruments