Filter Your Search
1 - 1 of 1 results
|
SN74HC4066NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | NO | 85 Ω | 36 ns | 40 ns | SPST | CMOS | NO | 1 | 4 | 42 dB | SEPARATE OUTPUT | 6 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments |