Parametric results for: sn74hc4020dre4 under Counters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74hc4020dre4
Select parts from the table below to compare.
Compare
Compare
SN74HC4020DRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 190 ns 1 14 YES SOP 22 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 12 OUTPUTS AVAILABLE 25 MHz NO 4 mA ASYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01
SN74HC4020DRE4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 190 ns 1 14 YES SOP UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 12 OUTPUTS AVAILABLE 25 MHz YES ASYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01