Parametric results for: sn74hc374dw under Bus Driver/Transceivers

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Manufacturer Part Number: sn74hc374dw
Select parts from the table below to compare.
Compare
Compare
SN74HC374DWG4
Texas Instruments
$0.2574 Yes Yes Obsolete 5 V 290 ns 45 ns 1 8 YES SOP 24 MHz 150 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE HC BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.31.00.01 Texas Instruments
SN74HC374DWR
Texas Instruments
$0.2599 Yes Yes Active 5 V 290 ns 45 ns 8 8 YES SOP 24 MHz 150 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC374DW
Texas Instruments
$0.3121 No Obsolete 5 V 290 ns 45 ns 8 8 YES SOP 24 MHz 150 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE HC BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC374DWE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 290 ns 45 ns 1 8 YES SOP 24 MHz 150 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE HC BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant EAR99 8542.31.00.01 Texas Instruments
SN74HC374DWRG4
Texas Instruments
Check for Price Yes Yes Active 5 V 290 ns 45 ns 8 8 YES SOP 24 MHz 150 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant EAR99 8542.31.00.01 Texas Instruments
SN74HC374DWR-00
Texas Instruments
Check for Price Obsolete 5 V 58 ns 1 8 YES SOP 150 pF 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOP, unknown 8542.39.00.01
SN74HC374DW-00
Texas Instruments
Check for Price Obsolete 5 V 58 ns 1 8 YES SOP 150 pF 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOP, unknown 8542.39.00.01
SN74HC374DW3
Texas Instruments
Check for Price No Obsolete 8 YES SOP POSITIVE EDGE 3-STATE D FLIP-FLOP CMOS INDUSTRIAL R-PDSO-G20 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP20,.4 not_compliant 8542.39.00.01
SN74HC374DWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 290 ns 1 8 YES SOP 24 MHz 150 pF POSITIVE EDGE 3-STATE HC/UH BUS DRIVER CMOS 6 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01