Parametric results for: sn74hc245dw under Bus Driver/Transceivers

Filter Your Search

1 - 9 of 9 results

All Filters
|
0.0060.0 0780.0060.0 0650.0 0690.0 0730.0 078
-
1813568
-
22262223242526
-
341703468102136170
-
5655.56
-
Manufacturer Part Number: sn74hc245dw
Select parts from the table below to compare.
Compare
Select Parts Part Number
SN74HC245DWR
Texas Instruments
SN74HC245DW
Texas Instruments
SN74HC245DWR-00
Texas Instruments
SN74HC245DW-00
Texas Instruments
SN74HC245DWRE4
Texas Instruments
SN74HC245DWRG4
Texas Instruments
SN74HC245DWG4
Texas Instruments
SN74HC245DW3
Texas Instruments
SN74HC245DWE4
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Bits Surface Mount
Package Code
Load Capacitance (CL)
Count Direction Schmitt Trigger
Output Characteristics
Family Logic IC Type
Technology Additional Feature
Control Type
Max I(ol)
Number of Ports Output Polarity
Power Supply Current-Max (ICC)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Packing Method
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Package Description
Yes Yes Active 6 V 170 ns 22 ns 8 8 YES SOP 150 pF BIDIRECTIONAL NO 3-STATE HC/UH BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Obsolete 5 V 170 ns 22 ns 8 8 YES SOP 150 pF BIDIRECTIONAL NO 3-STATE HC BUS TRANSCEIVER CMOS DIRECTION CONTROL COMMON CONTROL 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.39.00.01 Texas Instruments
Obsolete 5 V 34 ns 1 8 YES SOP 150 pF 3-STATE HC/UH BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC unknown 8542.39.00.01 SOP,
Obsolete 5 V 34 ns 1 8 YES SOP 150 pF 3-STATE HC/UH BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC unknown 8542.39.00.01 SOP,
Yes Yes Active 6 V 170 ns 22 ns 8 8 YES SOP BIDIRECTIONAL NO 3-STATE HC/UH BUS TRANSCEIVER CMOS COMMON CONTROL 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.31.00.01 Texas Instruments
Yes Yes Active 6 V 170 ns 22 ns 8 8 YES SOP 150 pF BIDIRECTIONAL NO 3-STATE HC/UH BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 compliant 8542.39.00.01 Texas Instruments
Yes Obsolete 5 V 170 ns 26 ns 1 8 YES SOP 150 pF BIDIRECTIONAL 3-STATE HC/UH BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 6 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 compliant 8542.39.00.01 Texas Instruments SOP, SOP20,.4
No Obsolete 1 8 YES SOP BIDIRECTIONAL 3-STATE CMOS COMMON CONTROL TRUE INDUSTRIAL R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC not_compliant 8542.39.00.01 SOP, SOP20,.4
Yes Obsolete 5 V 170 ns 26 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE HC/UH BUS TRANSCEIVER CMOS COMMON CONTROL 6 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 compliant 8542.39.00.01 Texas Instruments SOIC-20
Compare
SN74HC245DWR
Texas Instruments
$0.2127 Buy Yes Yes Active 6 V 170 ns 22 ns 8 8 YES SOP 150 pF BIDIRECTIONAL NO 3-STATE HC/UH BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC245DW
Texas Instruments
$0.2755 Buy Yes Obsolete 5 V 170 ns 22 ns 8 8 YES SOP 150 pF BIDIRECTIONAL NO 3-STATE HC BUS TRANSCEIVER CMOS DIRECTION CONTROL COMMON CONTROL 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC245DWR-00
Texas Instruments
Check for Price Buy Obsolete 5 V 34 ns 1 8 YES SOP 150 pF 3-STATE HC/UH BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC unknown 8542.39.00.01 SOP,
SN74HC245DW-00
Texas Instruments
Check for Price Buy Obsolete 5 V 34 ns 1 8 YES SOP 150 pF 3-STATE HC/UH BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC unknown 8542.39.00.01 SOP,
SN74HC245DWRE4
Texas Instruments
Check for Price Buy Yes Yes Active 6 V 170 ns 22 ns 8 8 YES SOP BIDIRECTIONAL NO 3-STATE HC/UH BUS TRANSCEIVER CMOS COMMON CONTROL 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.31.00.01 Texas Instruments
SN74HC245DWRG4
Texas Instruments
Check for Price Buy Yes Yes Active 6 V 170 ns 22 ns 8 8 YES SOP 150 pF BIDIRECTIONAL NO 3-STATE HC/UH BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 7.8 mA 2 TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 compliant 8542.39.00.01 Texas Instruments
SN74HC245DWG4
Texas Instruments
Check for Price Buy Yes Obsolete 5 V 170 ns 26 ns 1 8 YES SOP 150 pF BIDIRECTIONAL 3-STATE HC/UH BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 6 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 compliant 8542.39.00.01 Texas Instruments SOP, SOP20,.4
SN74HC245DW3
Texas Instruments
Check for Price Buy No Obsolete 1 8 YES SOP BIDIRECTIONAL 3-STATE CMOS COMMON CONTROL TRUE INDUSTRIAL R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC not_compliant 8542.39.00.01 SOP, SOP20,.4
SN74HC245DWE4
Texas Instruments
Check for Price Buy Yes Obsolete 5 V 170 ns 26 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE HC/UH BUS TRANSCEIVER CMOS COMMON CONTROL 6 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC 20 compliant 8542.39.00.01 Texas Instruments SOIC-20