Filter Your Search
1 - 2 of 2 results
|
SN74HC139PWLE
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 220 ns | 2 | YES | TSSOP | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SN74HC139PWLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 220 ns | 44 ns | 2 | YES | TSSOP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 | TSSOP | 16 |