Parametric results for: sn74gtlph16612dl under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74gtlph16612dl
Select parts from the table below to compare.
Compare
Compare
SN74GTLPH16612DL
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 7.8 ns 1 18 YES SSOP BIDIRECTIONAL POSITIVE EDGE 3-STATE GTLP REGISTERED BUS TRANSCEIVER CMOS ALSO REQUIRES 5V SUPPLY INDEPENDENT CONTROL 64 mA 2 TRUE 120 mA 3.45 V 3.15 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.79 mm 7.49 mm 18.415 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-56 56 unknown 8542.39.00.01 Texas Instruments
SN74GTLPH16612DLR
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 7.8 ns 1 18 YES SSOP BIDIRECTIONAL POSITIVE EDGE 3-STATE GTLP REGISTERED BUS TRANSCEIVER CMOS ALSO REQUIRES 5V SUPPLY INDEPENDENT CONTROL 64 mA 2 TRUE 120 mA 3.45 V 3.15 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.79 mm 7.49 mm 18.415 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-56 56 unknown 8542.39.00.01 Texas Instruments