Parametric results for: sn74gtl16612dlg4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74gtl16612dlg4
Select parts from the table below to compare.
Compare
Compare
SN74GTL16612DLG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 6.1 ns 6.3 ns 1 18 YES SSOP BIDIRECTIONAL POSITIVE EDGE 3-STATE GTL/TVC REGISTERED BUS TRANSCEIVER BICMOS TRANSLATES BETWEEN GTL LEVELS AND LVTTL OR 5V TTL LEVELS INDEPENDENT CONTROL 64 mA 2 TRUE 3.45 V 3.15 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.79 mm 7.49 mm 18.415 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP56,.4 56 unknown 8542.39.00.01