Filter Your Search
1 - 6 of 6 results
|
SN74F574NSR
Texas Instruments
|
$0.3163 | Yes | Yes | Active | 5 V | 10 ns | 10 ns | 8 | 8 | YES | SOP | 100 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74F574N
Texas Instruments
|
$0.3855 | No | Active | 5 V | 10 ns | 10 ns | 8 | 8 | NO | DIP | 100 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | BROADSIDE VERSION OF 374 | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74F574NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 1 | 8 | YES | SOP | 100 MHz | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||||
|
SN74F574N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 8 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74F574NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 1 | 8 | YES | SOP | 100 MHz | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||||
|
SN74F574NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 1 | 8 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | BROADSIDE VERSION OF 374 | 24 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 |