Filter Your Search
1 - 3 of 3 results
|
SN74F541DWR
Texas Instruments
|
$0.4043 | Yes | Yes | Active | 5 V | 6 ns | 6 ns | 8 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74F541DWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 6 ns | 1 | 8 | YES | SOP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||||||
|
SN74F541DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 ns | 6 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 |