Filter Your Search
1 - 2 of 2 results
|
SN74F40N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.5 ns | 7 ns | 2 | 4 | NO | DIP | 50 pF | NO | F/FAST | NAND GATE | TTL | IOH = 15MA @ VOH = 2V; IOL = 64MA @ VOL = 0.55V | 64 mA | 17 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||
|
SN74F40N
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 5.5 ns | 2 | 4 | NO | DIP | F/FAST | NAND GATE | TTL | IOH = 15MA @ VOH = 2V; IOL = 64MA @ VOL = 0.55V | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |