Parametric results for: sn74f240dwr under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sn74f240dwr
Select parts from the table below to compare.
Compare
Compare
SN74F240DWR
Texas Instruments
$0.3955 Yes Yes Active 5 V 5.7 ns 8 ns 8 4 YES SOP 50 pF UNIDIRECTIONAL 3-STATE F/FAST BUS DRIVER TTL ENABLE LOW 64 mA 2 INVERTED 75 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74F240DWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5.7 ns 8 ns 2 4 YES SOP 50 pF 3-STATE F/FAST BUS DRIVER TTL ENABLE LOW 64 mA 2 INVERTED 75 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
SN74F240DWRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 5.7 ns 8 ns 2 4 YES SOP 50 pF 3-STATE F/FAST BUS DRIVER TTL ENABLE LOW 64 mA 2 INVERTED 75 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01 Texas Instruments