Parametric results for: sn74f21dr under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74f21dr
Select parts from the table below to compare.
Compare
Compare
SN74F21DR
Texas Instruments
$0.2022 Yes Yes Active 5 V 5.5 ns 5.5 ns 2 4 YES SOP 50 pF NO F/FAST AND GATE TTL 20 mA 7.3 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SO-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74F21DRG4
Texas Instruments
Check for Price Yes Yes Active 5 V 5.5 ns 5.5 ns 2 4 YES SOP 50 pF NO F/FAST AND GATE TTL 20 mA 7.3 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01 Texas Instruments
SN74F21DRE4
Texas Instruments
Check for Price Yes Yes Active 5 V 5.5 ns 5.5 ns 2 4 YES SOP 50 pF NO F/FAST AND GATE TTL 20 mA 7.3 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01 Texas Instruments