Filter Your Search
1 - 6 of 6 results
|
SN74F169NE4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | RCO OUTPUT | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74F169N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 115 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||
|
SN74F169NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | 90 MHz | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | RCO OUTPUT | 90 MHz | YES | 20 mA | SYNCHRONOUS | 52 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||
|
SN74F169N
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | 90 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 90 MHz | YES | 20 mA | SYNCHRONOUS | 52 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | Texas Instruments | |||
|
SN74F169N3
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13 ns | 13 ns | 1 | 4 | YES | DIP | 90 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 90 MHz | YES | 20 mA | SYNCHRONOUS | 52 mA | 5.5 V | 4.5 V | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||
|
SN74F169N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | 90 MHz | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 52 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |