Filter Your Search
1 - 8 of 8 results
|
SN74F168D-00R
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 115 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN74F168D3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 4 | YES | SOP | 90 MHz | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 52 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SN74F168N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 115 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN74F168N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | 90 MHz | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 52 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SN74F168D-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 115 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||
![]() |
SN74F168N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | 90 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 90 MHz | YES | 20 mA | SYNCHRONOUS | 52 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | ||
![]() |
SN74F168DR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 4 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 90 MHz | YES | SYNCHRONOUS | 52 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | |||||||||
![]() |
SN74F168D
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 13 ns | 1 | 4 | YES | SOP | 90 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 90 MHz | YES | 20 mA | SYNCHRONOUS | 52 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | PLASTIC, SO-16 | not_compliant | 8542.39.00.01 | SOIC | 16 |