Parametric results for: sn74f138drg4 under Decoder/Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74f138drg4
Select parts from the table below to compare.
Compare
Compare
SN74F138DRG4
Texas Instruments
Check for Price Yes Yes Active 5 V 9 ns 9 ns 1 8 YES SOP 50 pF F/FAST 3-LINE TO 8-LINE DECODER TTL TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments