Parametric results for: sn74f109dg4 under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74f109dg4
Select parts from the table below to compare.
Compare
Compare
SN74F109DG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 9.2 ns 2 2 YES SOP 90 MHz POSITIVE EDGE F/FAST J-KBAR FLIP-FLOP TTL 90 MHz 20 mA COMPLEMENTARY 17 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SO-14 16 unknown 8542.39.00.01