Filter Your Search
1 - 2 of 2 results
|
SN74BCT25642NTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.9 ns | 6.3 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | OPEN-COLLECTOR/3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | OPEN COLLECTOR PORT A OUTPUTS | COMMON CONTROL | 188 mA | 2 | INVERTED | 125 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | unknown | 8542.39.00.01 | ||
|
SN74BCT25642NT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.9 ns | 6.3 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | OPEN-COLLECTOR/3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | OPEN COLLECTOR PORT A OUTPUTS | COMMON CONTROL | 188 mA | 2 | INVERTED | 125 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | unknown | 8542.39.00.01 |