Parametric results for: sn74bc646 under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: sn74bc646
Select parts from the table below to compare.
Compare
Select Parts Part Number
SN74BC646NT
Texas Instruments
SN74BC646NT
Rochester Electronics LLC
SN74BC646DW
Rochester Electronics LLC
SN74BC646DW
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Number of Functions Number of Bits Surface Mount
Package Code
Max Frequency@Nom-Sup
Load Capacitance (CL)
Count Direction Trigger Type
Output Characteristics
Logic IC Type
Technology Control Type
Max I(ol)
Number of Ports Output Polarity
Power Supply Current-Max (ICC)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
No Obsolete 5 V 1 8 NO DIP 125 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER BICMOS INDEPENDENT CONTROL 64 mA 2 TRUE COMMERCIAL R-PDIP-T24 Not Qualified 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP24,.3 not_compliant 8542.39.00.01
Active 5 V 12.5 ns 1 8 NO DIP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER BICMOS INDEPENDENT CONTROL 64 mA 2 TRUE 57 mA 5.5 V 4.5 V R-PDIP-T24 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
Active 5 V 12.5 ns 1 8 YES SOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER BICMOS INDEPENDENT CONTROL 64 mA 2 TRUE 57 mA 5.5 V 4.5 V R-PDSO-G24 70 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
No Obsolete 5 V 1 8 YES SOP 125 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER BICMOS INDEPENDENT CONTROL 64 mA 2 TRUE COMMERCIAL R-PDSO-G24 Not Qualified 70 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP24,.4 not_compliant 8542.39.00.01
Compare
SN74BC646NT
Texas Instruments
Check for Price No Obsolete 5 V 1 8 NO DIP 125 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER BICMOS INDEPENDENT CONTROL 64 mA 2 TRUE COMMERCIAL R-PDIP-T24 Not Qualified 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP24,.3 not_compliant 8542.39.00.01
SN74BC646NT
Rochester Electronics LLC
Check for Price Active 5 V 12.5 ns 1 8 NO DIP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER BICMOS INDEPENDENT CONTROL 64 mA 2 TRUE 57 mA 5.5 V 4.5 V R-PDIP-T24 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
SN74BC646DW
Rochester Electronics LLC
Check for Price Active 5 V 12.5 ns 1 8 YES SOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER BICMOS INDEPENDENT CONTROL 64 mA 2 TRUE 57 mA 5.5 V 4.5 V R-PDSO-G24 70 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
SN74BC646DW
Texas Instruments
Check for Price No Obsolete 5 V 1 8 YES SOP 125 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER BICMOS INDEPENDENT CONTROL 64 mA 2 TRUE COMMERCIAL R-PDSO-G24 Not Qualified 70 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP24,.4 not_compliant 8542.39.00.01