Filter Your Search
1 - 1 of 1 results
![]() |
SN74AVC16827DGVR
Texas Instruments
|
$2.5004 | Yes | Yes | Active | 1.5 V | 3.2 ns | 1.7 ns | 20 | 10 | YES | TSSOP | 30 pF | UNIDIRECTIONAL | 3-STATE | AVC | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 12 mA | 2 | TRUE | 40 µA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, TVSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |