Filter Your Search
1 - 1 of 1 results
|
SN74AUC2G66YZPR
Texas Instruments
|
$0.3601 | Yes | Yes | Active | 1.1 V | YES | 500 MHz | 40 Ω | 3 Ω | 3 ns | 4 ns | SPST | CMOS | NO | 2 | 2 | 50 dB | COMMON OUTPUT | 10 µA | 2.7 V | 800 mV | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PBGA-B8 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.9 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |