Filter Your Search
1 - 1 of 1 results
|
SN74AUC1G74DCTRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.2 V | 3.8 ns | 3.8 ns | 1 | 1 | YES | LSSOP | 200 MHz | 15 pF | POSITIVE EDGE | 3-STATE | AUC | D FLIP-FLOP | CMOS | 275 MHz | 5 mA | COMPLEMENTARY | 2.7 V | 800 mV | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.3 mm | 2.8 mm | 2.95 mm | TEXAS INSTRUMENTS INC | SOIC | LSSOP, SSOP8,.16 | 8 | compliant | 8542.39.00.01 | Texas Instruments |