Filter Your Search
1 - 2 of 2 results
|
SN74AUC1G07YZPR
Texas Instruments
|
$0.2677 | Yes | Yes | Active | 1.2 V | 3.3 ns | 3.3 ns | 1 | 1 | YES | VFBGA | 15 pF | NO | OPEN-DRAIN | AUC | BUFFER | CMOS | 9 mA | 10 µA | 2.7 V | 800 mV | INDUSTRIAL | R-PBGA-B5 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | BGA5,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 500 µm | 900 µm | 1.4 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AUC1G07YZPR
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 1.2 V | 3.3 ns | 1 | 1 | YES | VFBGA | OPEN-DRAIN | AUC | BUFFER | CMOS | 2.7 V | 800 mV | INDUSTRIAL | R-PBGA-B5 | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 500 µm | 900 µm | 1.4 mm | ROCHESTER ELECTRONICS LLC | BGA | GREEN, DSBGA-5 | 5 | unknown |