Filter Your Search
1 - 10 of 23 results
|
SN74AS867NTP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74AS867DWP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74AS867DWE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 50 MHz | YES | SYNCHRONOUS | 195 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SO-24 | compliant | 8542.39.00.01 | SOIC | 24 | Texas Instruments | |||||||
|
SN74AS867NTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 50 MHz | YES | SYNCHRONOUS | 195 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | Texas Instruments | |||||||||
|
SN74AS867NT
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 15 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 50 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 24 | |||||||||||||
|
SN74AS867JTP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T24 | 70 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74AS867DWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 50 MHz | YES | SYNCHRONOUS | 195 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SO-24 | compliant | 8542.39.00.01 | SOIC | 24 | Texas Instruments | |||||||||
|
SN74AS867DW
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 22 ns | 1 | 8 | YES | SOP | 50 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 50 MHz | 20 mA | SYNCHRONOUS | 195 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SO-24 | compliant | 8542.39.00.01 | SOIC | 24 | Texas Instruments | EAR99 | |||
|
SN74AS867DWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 50 MHz | YES | SYNCHRONOUS | 195 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | unknown | 8542.39.00.01 | SOIC | 24 | Texas Instruments | ||||||
|
SN74AS867NT3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | RCO OUTPUT; COUNT ENABLE INPUTS | 50 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | DIP | 24 |