Filter Your Search
1 - 10 of 19 results
|
SN74AS866N1
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74AS866AFN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 17.5 ns | 1 | 8 | YES | QCCJ | AS | MAGNITUDE COMPARATOR | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | QLCC | 28 | ||||||||
|
SN74AS866AFN
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 17.5 ns | 1 | 8 | YES | QCCJ | AS | MAGNITUDE COMPARATOR | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-28 | unknown | QLCC | 28 | ||||||||
|
SN74AS866JD
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | R-XDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74AS866FN3
Texas Instruments
|
Check for Price | No | Obsolete | YES | QCCJ | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | S-PQCC-J28 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN74AS866FN-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | YES | QCCJ | 50 pF | AS | MAGNITUDE COMPARATOR | TTL | OPEN COLLECTOR A = B OUTPUT; ARITHMETIC COMPARISON; CASCADABLE; OUTPUT LATCH | TRUE | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.39.00.01 | |||||||||||
|
SN74AS866N
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | AS | MAGNITUDE COMPARATOR | TTL | OPEN COLLECTOR A = B OUTPUT; ARITHMETIC COMPARISON; CASCADABLE; OUTPUT LATCH | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.32 mm | ROCHESTER ELECTRONICS LLC | DIP-28 | unknown | 8542.39.00.01 | |||||||||
|
SN74AS866NP3
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | R-PDIP-T28 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN74AS866N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 50 pF | AS | MAGNITUDE COMPARATOR | TTL | OPEN COLLECTOR A = B OUTPUT; ARITHMETIC COMPARISON; CASCADABLE; OUTPUT LATCH | TRUE | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.32 mm | TEXAS INSTRUMENTS INC | DIP-28 | not_compliant | 8542.39.00.01 | ||||||||
|
SN74AS866JD4
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | R-XDIP-T28 | 70 °C | 28 | CERAMIC | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 |