Filter Your Search
1 - 10 of 16 results
|
SN74AS644N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 2 | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74AS644N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 2 | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74AS644DW
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7.5 ns | 1 | 8 | YES | SOP | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 20 | |||||||||||||
|
SN74AS644NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 2 | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SN74AS644N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 2 | TRUE | 124 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||
|
SN74AS644DWR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7.5 ns | 1 | 8 | YES | SOP | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 20 | |||||||||||||
|
SN74AS644NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 2 | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74AS644FN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 8 | YES | QCCJ | BIDIRECTIONAL | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 2 | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74AS644N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 8 | NO | DIP | 50 pF | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL; INVERTED OUTPUTS PORT A TO B | 2 | TRUE | 124 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
SN74AS644DWP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 2 | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 |