Filter Your Search
1 - 10 of 13 results
|
SN74AS642N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||
|
SN74AS642DW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 2 | INVERTED | 104 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | ||
|
SN74AS642FN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 8 | YES | QCCJ | BIDIRECTIONAL | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | ||||||||||
|
SN74AS642N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 2 | INVERTED | 104 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||
|
SN74AS642DWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 8 | YES | SOP | 50 pF | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | INVERTED | 104 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | ||||||||
|
SN74AS642DWP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74AS642FN-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 8 | YES | QCCJ | 50 pF | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | INVERTED | 104 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.39.00.01 | ||||||||
|
SN74AS642NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||
|
SN74AS642FN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 8 | YES | QCCJ | BIDIRECTIONAL | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74AS642N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 8 | NO | DIP | 50 pF | OPEN-COLLECTOR | AS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | INVERTED | 104 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |