Filter Your Search
1 - 10 of 17 results
|
SN74AS280NSR
Texas Instruments
|
$1.6866 | Yes | Yes | Active | 5 V | 12 ns | 12 ns | 9 | 9 | YES | SOP | 50 pF | 3-STATE | AS | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | 20 mA | COMPLEMENTARY | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AS280NSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12 ns | 1 | 9 | YES | SOP | 3-STATE | AS | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74AS280N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | PARITY GENERATOR/CHECKER | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
SN74AS280NP1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SN74AS280NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | PARITY GENERATOR/CHECKER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SN74AS280NE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12 ns | 1 | 9 | NO | DIP | 3-STATE | AS | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74AS280N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 9 | NO | DIP | AS | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74AS280N3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12 ns | 1 | 9 | NO | DIP | 3-STATE | AS | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74AS280NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | PARITY GENERATOR/CHECKER | TTL | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
SN74AS280NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 ns | 1 | 9 | YES | SOP | 3-STATE | AS | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 |