Filter Your Search
1 - 1 of 1 results
|
SN74AS230ADWR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6.2 ns | 6.5 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | AS | BUS DRIVER | TTL | ONE FUNCTION WITH INVERTED OUTPUTS | ENABLE LOW | 64 mA | 2 | TRUE | 87 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-20 | 20 | not_compliant | 8542.39.00.01 |