Parametric results for: sn74as181anw under Arithmetic Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74as181anw
Select parts from the table below to compare.
Compare
Compare
SN74AS181ANW3
Texas Instruments
Check for Price No Obsolete NO DIP ARITHMETIC LOGIC UNIT TTL COMMERCIAL R-PDIP-T24 70 °C 24 PLASTIC/EPOXY DIP24,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP24,.6 not_compliant 8542.39.00.01
SN74AS181ANW
Texas Instruments
Check for Price No Obsolete 5 V 21 ns 1 4 NO DIP 15 pF AS ARITHMETIC LOGIC UNIT TTL CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more 200 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY DIP24,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP24,.6 not_compliant 8542.39.00.01
SN74AS181ANWP3
Texas Instruments
Check for Price No Obsolete NO DIP ARITHMETIC LOGIC UNIT TTL COMMERCIAL R-PDIP-T24 70 °C 24 PLASTIC/EPOXY DIP24,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP24,.6 not_compliant 8542.39.00.01