Filter Your Search
1 - 2 of 2 results
|
SN74ALVTH16373DLR
Texas Instruments
|
$0.8966 | Yes | Yes | Obsolete | 2.5 V | 4.5 ns | 4.2 ns | 2 | 8 | YES | SSOP | 30 pF | UNIDIRECTIONAL | 3-STATE | ALVT | BUS DRIVER | BICMOS | BUS HOLD I/P ELIMINATE THE NEED FOR EXTE... more | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | PLASTIC, SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALVTH16373DL
Texas Instruments
|
$1.0219 | Yes | Yes | Obsolete | 2.5 V | 4.5 ns | 4.2 ns | 2 | 8 | YES | SSOP | 30 pF | UNIDIRECTIONAL | 3-STATE | ALVT | BUS DRIVER | BICMOS | BUS HOLD I/P ELIMINATE THE NEED FOR EXTE... more | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | PLASTIC, SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |