Parametric results for: sn74alvch374pwe4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74alvch374pwe4
Select parts from the table below to compare.
Compare
Compare
SN74ALVCH374PWE4
Texas Instruments
Check for Price Yes Yes Obsolete 1.8 V 6.4 ns 3.6 ns 1 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE ALVC/VCX/A BUS DRIVER CMOS 24 mA 2 TRUE 3.6 V 1.65 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 unknown 8542.39.00.01