Filter Your Search
1 - 2 of 2 results
|
SN74ALVCH16374DLR
Texas Instruments
|
$0.8648 | Yes | Yes | Active | 1.8 V | 5.3 ns | 4.2 ns | 16 | 8 | YES | SSOP | 150 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALVCH16374DL
Texas Instruments
|
$0.9157 | Yes | Yes | Active | 1.8 V | 5.3 ns | 4.2 ns | 16 | 8 | YES | SSOP | 150 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |