Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
SN74ALVCH16269DGGR
Texas Instruments
|
||
|
SN74ALVCH16269DLR
Texas Instruments
|
||
|
SN74ALVCH16269KR
Texas Instruments
|
||
|
SN74ALVCH16269DL
Texas Instruments
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Propagation Delay (tpd)
|
Prop. Delay@Nom-Sup
|
Number of Functions | Number of Bits |
Surface Mount
|
Package Code
|
Load Capacitance (CL)
|
Count Direction |
Trigger Type
|
Output Characteristics
|
Family |
Logic IC Type
|
Technology |
Additional Feature
|
Control Type
|
Max I(ol)
|
Number of Ports |
Output Polarity
|
Power Supply Current-Max (ICC)
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 1.8 V | 8.2 ns | 6.2 ns | 24 | 12 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | WITH SYNCHRONOUS O/P ENABLES AND MUX SELECT | INDEPENDENT CONTROL | 24 mA | 3 | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |
Yes | Yes | Obsolete | 1.8 V | 8.2 ns | 1 | 12 | YES | SSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | WITH SYNCHRONOUS O/P ENABLES AND MUX SELECT | 3 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-56 | 56 | unknown | 8542.39.00.01 | ||||||||||
No | No | Obsolete | 1.8 V | 8.2 ns | 1 | 12 | YES | VFBGA | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | WITH SYNCHRONOUS O/P ENABLES AND MUX SELECT | 3 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PBGA-B56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 4.5 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA | PLASTIC, VFBGA-56 | 56 | not_compliant | 8542.39.00.01 | ||||||||||||||
No | Yes | Obsolete | 1.8 V | 8.2 ns | 1 | 12 | YES | SSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | WITH SYNCHRONOUS O/P ENABLES AND MUX SELECT | 3 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-56 | 56 | compliant | 8542.39.00.01 |
|
SN74ALVCH16269DGGR
Texas Instruments
|
$0.9170 Buy | Yes | Yes | Active | 1.8 V | 8.2 ns | 6.2 ns | 24 | 12 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | WITH SYNCHRONOUS O/P ENABLES AND MUX SELECT | INDEPENDENT CONTROL | 24 mA | 3 | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALVCH16269DLR
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 1.8 V | 8.2 ns | 1 | 12 | YES | SSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | WITH SYNCHRONOUS O/P ENABLES AND MUX SELECT | 3 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-56 | 56 | unknown | 8542.39.00.01 | |||||||||||
|
SN74ALVCH16269KR
Texas Instruments
|
Check for Price Buy | No | No | Obsolete | 1.8 V | 8.2 ns | 1 | 12 | YES | VFBGA | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | WITH SYNCHRONOUS O/P ENABLES AND MUX SELECT | 3 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PBGA-B56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 4.5 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA | PLASTIC, VFBGA-56 | 56 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
SN74ALVCH16269DL
Texas Instruments
|
Check for Price Buy | No | Yes | Obsolete | 1.8 V | 8.2 ns | 1 | 12 | YES | SSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | WITH SYNCHRONOUS O/P ENABLES AND MUX SELECT | 3 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-56 | 56 | compliant | 8542.39.00.01 |