Parametric results for: sn74alvch162601dl under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74alvch162601dl
Select parts from the table below to compare.
Compare
Compare
SN74ALVCH162601DLR
Texas Instruments
$0.5125 Yes Yes Active 1.8 V 6.3 ns 4.5 ns 18 18 YES SSOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE WITH SERIES RESISTOR ALVC/VCX/A REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE INDEPENDENT CONTROL 12 mA 2 TRUE 40 µA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.79 mm 7.49 mm 18.415 mm TEXAS INSTRUMENTS INC SSOP 0.300 INCH, GREEN, PLASTIC, SSOP-56 56 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALVCH162601DL
Texas Instruments
Check for Price Yes Yes Active 1.8 V 6.3 ns 4.5 ns 18 18 YES SSOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE WITH SERIES RESISTOR ALVC/VCX/A REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE INDEPENDENT CONTROL 12 mA 2 TRUE 40 µA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.79 mm 7.49 mm 18.415 mm TEXAS INSTRUMENTS INC SSOP 0.300 INCH, GREEN, PLASTIC, SSOP-56 56 compliant EAR99 8542.39.00.01