Parametric results for: sn74alvch162525dlr under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: sn74alvch162525dlr
Select parts from the table below to compare.
Compare
Part Number
SN74ALVCH162525DLR
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Bits Surface Mount
Package Code
Load Capacitance (CL)
Count Direction Trigger Type
Output Characteristics
Family Logic IC Type
Technology Additional Feature
Control Type
Max I(ol)
Number of Ports Output Polarity
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Packing Method
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Yes Yes Obsolete 1.8 V 5.5 ns 4.7 ns 1 18 YES SSOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE WITH SERIES RESISTOR ALVC/VCX/A REGISTERED BUS TRANSCEIVER CMOS WITH CLOCK ENABLE FOR EACH REGISTER; IN ... more INDEPENDENT CONTROL 24 mA 2 TRUE 3.6 V 1.65 V INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 635 µm DUAL 2.79 mm 7.5 mm 18.415 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP56,.4 56 unknown 8542.39.00.01
Compare
SN74ALVCH162525DLR
Texas Instruments
Check for Price Buy Yes Yes Obsolete 1.8 V 5.5 ns 4.7 ns 1 18 YES SSOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE WITH SERIES RESISTOR ALVC/VCX/A REGISTERED BUS TRANSCEIVER CMOS WITH CLOCK ENABLE FOR EACH REGISTER; IN ... more INDEPENDENT CONTROL 24 mA 2 TRUE 3.6 V 1.65 V INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 635 µm DUAL 2.79 mm 7.5 mm 18.415 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP56,.4 56 unknown 8542.39.00.01