Filter Your Search
1 - 6 of 6 results
|
SN74ALS994DW3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 10 | YES | SOP | 3-STATE | D LATCH | TTL | COMMERCIAL | R-PDSO-G24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74ALS994DW
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 27 ns | 1 | 10 | YES | SOP | 50 pF | HIGH LEVEL | 3-STATE | ALS | D LATCH | TTL | WITH READ-BACK | TRUE | 82 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-24 | compliant | 8542.39.00.01 | SOIC | 24 | Texas Instruments | ||
|
SN74ALS994DWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 27 ns | 1 | 10 | YES | SOP | 50 pF | HIGH LEVEL | 3-STATE | ALS | D LATCH | TTL | WITH READ-BACK | TRUE | 82 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | unknown | 8542.39.00.01 | SOIC | 24 | |||
|
SN74ALS994DWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 27 ns | 1 | 10 | YES | SOP | 50 pF | HIGH LEVEL | 3-STATE | ALS | D LATCH | TTL | WITH READ-BACK | TRUE | 82 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | unknown | 8542.39.00.01 | SOIC | 24 | |||
|
SN74ALS994DWP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 10 | YES | SOP | 3-STATE | D LATCH | TTL | COMMERCIAL | R-PDSO-G24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74ALS994DWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 10 | YES | SOP | 50 pF | HIGH LEVEL | 3-STATE | ALS | D LATCH | TTL | WITH READ-BACK | TRUE | 82 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | SOIC | 24 |