Filter Your Search
1 - 7 of 7 results
|
SN74ALS632BFN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 37 ns | 1 | 32 | YES | QCCJ | 3-STATE | ALS | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | BUILT IN DIAGNOSTICS; BYTE CONTROL | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | |||||||
|
SN74ALS632BJD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 37 ns | 1 | 32 | NO | DIP | 3-STATE | ALS | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | BUILT IN DIAGNOSTICS; BYTE CONTROL | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T52 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | |||||||||||
|
SN74ALS632BN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 37 ns | 1 | 32 | NO | DIP | 50 pF | 3-STATE | ALS | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | BUILT IN DIAGNOSTICS; BYTE CONTROL | 250 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | DIP52,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 66.55 mm | TEXAS INSTRUMENTS INC | DIP-52 | not_compliant | 8542.39.00.01 | ||||||
|
SN74ALS632BFNR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 37 ns | 1 | 32 | YES | QCCJ | 50 pF | 3-STATE | ALS | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | BUILT IN DIAGNOSTICS; BYTE CONTROL | 250 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.39.00.01 | |||||||||
|
SN74ALS632BFN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 37 ns | 1 | 32 | YES | QCCJ | 50 pF | 3-STATE | ALS | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | BUILT IN DIAGNOSTICS; BYTE CONTROL | 250 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.39.00.01 | ||||||
|
SN74ALS632BJD
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 37 ns | 1 | 32 | NO | DIP | 50 pF | 3-STATE | ALS | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | BUILT IN DIAGNOSTICS; BYTE CONTROL | 250 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T52 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | CERAMIC, METAL-SEALED COFIRED | DIP52,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP52,.6 | not_compliant | 8542.39.00.01 | |||||||||
|
SN74ALS632BN
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 37 ns | 1 | 32 | NO | DIP | 3-STATE | ALS | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | BUILT IN DIAGNOSTICS; BYTE CONTROL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T52 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 66.55 mm | ROCHESTER ELECTRONICS LLC | unknown |