Filter Your Search
1 - 9 of 9 results
|
SN74ALS33ADRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 33 ns | 33 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | NOR GATE | TTL | 24 mA | 9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||||||||
|
SN74ALS33AD
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 33 ns | 33 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | NOR GATE | TTL | 24 mA | 9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ALS33AD3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 33 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | ALS | NOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
SN74ALS33AD3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 33 ns | 33 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | NOR GATE | TTL | 24 mA | 9 mA | 5.5 V | 4.5 V | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74ALS33ADRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 33 ns | 33 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | NOR GATE | TTL | 24 mA | 9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SO-14 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74ALS33ADE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 33 ns | 33 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | NOR GATE | TTL | 24 mA | 9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | 8542.39.00.01 | |||||
|
SN74ALS33ADR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 33 ns | 33 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | NOR GATE | TTL | 24 mA | 9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | 8542.39.00.01 | ||||||||
|
SN74ALS33ADG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 33 ns | 33 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | NOR GATE | TTL | 24 mA | 9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||
|
SN74ALS33ADRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 33 ns | 33 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | ALS | NOR GATE | TTL | IOH = 0.1MA @ VOH = 5.5V; IOL = 24MA @ VOL = 0.5V | 24 mA | 9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 |